-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M7529
|
Newark | |Molex 26-03-3021 (Alternate Part Number: 800753587236 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.0690 | Buy Now |
DISTI #
23H0015
|
Newark | Header Connector, cable Mount, plug,2 Contacts, skt,0.156 Pitch |Molex 26-03-3021 (Alternate Part Number: 800753587236 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
538-26-03-3021
|
Mouser Electronics | Headers & Wire Housings KK 156 Crimp Housing Crimp Housing 02 Ckt RoHS: Compliant | 54303 |
|
$0.0460 / $0.1700 | Buy Now |
DISTI #
71456886
|
RS | KK 156 Crimp Housing 02 Ckt | Molex Incorporated 26-03-3021 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0920 | RFQ |
|
Onlinecomponents.com | 3.96mm Pitch KK® Crimp Terminal Housing Use With Trifurcon® Terminals, 2 Circuits RoHS: Compliant |
6000 Partner Stock |
|
$0.0590 / $0.0726 | Buy Now |
DISTI #
70803577
|
Verical | Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant Min Qty: 1180 Package Multiple: 1 | Americas - 6000 |
|
$0.0530 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Master Electronics | 3.96mm Pitch KK® Crimp Terminal Housing Use With Trifurcon® Terminals, 2 Circuits RoHS: Compliant |
6000 Partner Stock |
|
$0.0590 / $0.0726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-03-3021
Molex
Buy Now
Datasheet
|
Compare Parts:
26-03-3021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARISED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.67 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 26-03-3021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-03-3021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-03-4032 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator | Molex | 26-03-3021 vs 26-03-4032 |
51067-0200 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, | Molex | 26-03-3021 vs 51067-0200 |
2-1747276-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 26-03-3021 vs 2-1747276-2 |