Part Details for 0875681063 by Molex
Overview of 0875681063 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0875681063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14210-ND
|
DigiKey | CONN RCPT 10POS IDC 28AWG GOLD Min Qty: 1 Lead time: 24 Weeks Container: Tray |
469 In Stock |
|
$1.4980 / $3.1900 | Buy Now |
DISTI #
MOL87568-1063
|
Heilind Electronics | MGRID IDT REC /OPOLKEYLRMP .3 AULF 10CKT | Americas - 0 in Stock |
|
$1.3097 / $1.4408 | Buy Now |
Part Details for 0875681063
0875681063 CAD Models
0875681063 Part Data Attributes
|
0875681063
Molex
Buy Now
Datasheet
|
Compare Parts:
0875681063
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 |
Alternate Parts for 0875681063
This table gives cross-reference parts and alternative options found for 0875681063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0875681063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-53-4109 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | 0875681063 vs 39-53-4109 |
65484-034 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0875681063 vs 65484-034 |
HM2C06D20010N9LF | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 0875681063 vs HM2C06D20010N9LF |
FFSD-05-S-08.15-01-F-N-RN1 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0875681063 vs FFSD-05-S-08.15-01-F-N-RN1 |
93682-210 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 0875681063 vs 93682-210 |
89948-610 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0875681063 vs 89948-610 |
93682-210L | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 0875681063 vs 93682-210L |
15-47-3107 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 0875681063 vs 15-47-3107 |
FFSD-05-S-09.84-01-N | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0875681063 vs FFSD-05-S-09.84-01-N |
86130101030385000 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0875681063 vs 86130101030385000 |