Part Details for 93682-210 by Amphenol FCi
Overview of 93682-210 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for 93682-210
93682-210 CAD Models
93682-210 Part Data Attributes
|
93682-210
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
93682-210
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (60) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93682-210
This table gives cross-reference parts and alternative options found for 93682-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93682-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-53-4109 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | 93682-210 vs 39-53-4109 |
65484-034 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 93682-210 vs 65484-034 |
HM2C06D20010N9LF | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 93682-210 vs HM2C06D20010N9LF |
FFSD-05-S-08.15-01-F-N-RN1 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 93682-210 vs FFSD-05-S-08.15-01-F-N-RN1 |
89948-610 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 93682-210 vs 89948-610 |
93682-210L | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 93682-210 vs 93682-210L |
15-47-3107 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 93682-210 vs 15-47-3107 |
FFSD-05-S-09.84-01-N | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 93682-210 vs FFSD-05-S-09.84-01-N |
86130101030385000 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 93682-210 vs 86130101030385000 |
86130103030355E1LF | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 93682-210 vs 86130103030355E1LF |