Part Details for 89948-610 by Amphenol FCi
Overview of 89948-610 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 89948-610
89948-610 CAD Models
89948-610 Part Data Attributes
|
89948-610
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89948-610
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89948-610
This table gives cross-reference parts and alternative options found for 89948-610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89948-610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-4106 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 89948-610 vs 14-56-4106 |
71247-0052 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 89948-610 vs 71247-0052 |
77335-610B | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89948-610 vs 77335-610B |
39-53-4101 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | 89948-610 vs 39-53-4101 |
95283-210K | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89948-610 vs 95283-210K |
87687-410C | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89948-610 vs 87687-410C |
72387-3011 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89948-610 vs 72387-3011 |
93682-110L | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 89948-610 vs 93682-110L |
77335-510B | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89948-610 vs 77335-510B |
14-57-5104 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 89948-610 vs 14-57-5104 |