Part Details for 0805CG271F500AL by Skywell Technology Inc
Overview of 0805CG271F500AL by Skywell Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805CG271F500AL
0805CG271F500AL CAD Models
0805CG271F500AL Part Data Attributes
|
0805CG271F500AL
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0805CG271F500AL
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0805CG(50V,MT10PF) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.2 mm |
Alternate Parts for 0805CG271F500AL
This table gives cross-reference parts and alternative options found for 0805CG271F500AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CG271F500AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NPO271FT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | American Technical Ceramics Corp | 0805CG271F500AL vs 0805NPO271FT2SB |
0805CG271F500BL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Skywell Technology Inc | 0805CG271F500AL vs 0805CG271F500BL |
CMC-050/271FN0805T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Tecate Group | 0805CG271F500AL vs CMC-050/271FN0805T |
0805NPO271FE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | American Technical Ceramics Corp | 0805CG271F500AL vs 0805NPO271FE2ST |
0805NPO271FE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | American Technical Ceramics Corp | 0805CG271F500AL vs 0805NPO271FE2AT |
0805CG271F500BM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Skywell Technology Inc | 0805CG271F500AL vs 0805CG271F500BM |
U0805C271FNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Walsin Technology Corporation | 0805CG271F500AL vs U0805C271FNT |
0805NPO271FW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | American Technical Ceramics Corp | 0805CG271F500AL vs 0805NPO271FW2AB |
U0805C271FNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Walsin Technology Corporation | 0805CG271F500AL vs U0805C271FNB |
NMC0805NPO271F50TRPLP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | NIC Components Corp | 0805CG271F500AL vs NMC0805NPO271F50TRPLP7C3F |