Datasheets
U0805C271FNT by: Walsin Technology Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805,

Part Details for U0805C271FNT by Walsin Technology Corporation

Overview of U0805C271FNT by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for U0805C271FNT

U0805C271FNT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

U0805C271FNT Part Data Attributes

U0805C271FNT Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
U0805C271FNT Walsin Technology Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805,
Part Life Cycle Code Obsolete
Ihs Manufacturer POE INTERNATIONAL CORP
Package Description , 0805
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.4 mm
Length 2 mm
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Series U0805C
Size Code 0805
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Width 1.25 mm

Alternate Parts for U0805C271FNT

This table gives cross-reference parts and alternative options found for U0805C271FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U0805C271FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805NPO271FT2SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, American Technical Ceramics Corp U0805C271FNT vs 0805NPO271FT2SB
0805CG271F500AL Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, Skywell Technology Inc U0805C271FNT vs 0805CG271F500AL
0805CG271F500BL Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, Skywell Technology Inc U0805C271FNT vs 0805CG271F500BL
CMC-050/271FN0805T Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, Tecate Group U0805C271FNT vs CMC-050/271FN0805T
0805NPO271FE2ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, American Technical Ceramics Corp U0805C271FNT vs 0805NPO271FE2ST
0805NPO271FE2AT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, American Technical Ceramics Corp U0805C271FNT vs 0805NPO271FE2AT
0805CG271F500BM Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, Skywell Technology Inc U0805C271FNT vs 0805CG271F500BM
0805NPO271FW2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, American Technical Ceramics Corp U0805C271FNT vs 0805NPO271FW2AB
U0805C271FNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, Walsin Technology Corporation U0805C271FNT vs U0805C271FNB
NMC0805NPO271F50TRPLP7C3F Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, NIC Components Corp U0805C271FNT vs NMC0805NPO271F50TRPLP7C3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U0805C271FNT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U0805C271FNT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of U0805C271FNT would you like to use for your alert(s)?
  • Please alert me when U0805C271FNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U0805C271FNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U0805C271FNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U0805C271FNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U0805C271FNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U0805C271FNT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: