0805CG271F500AL
vs
0805CG271F500BM
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SKYWELL TECHNOLOGY INC
|
SKYWELL TECHNOLOGY INC
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00027 µF
|
0.00027 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.35 mm
|
1.35 mm
|
Length |
2 mm
|
2 mm
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Tape, Plastic
|
Bulk
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
0805CG(50V,MT10PF)
|
0805CG(50V,MT10PF)
|
Size Code |
0805
|
0805
|
Temperature Characteristics Code |
NP0
|
NP0
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Width |
1.2 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0805CG271F500AL with alternatives
Compare 0805CG271F500BM with alternatives