Part Details for 0805USB-372MBD by Coilcraft Inc
Overview of 0805USB-372MBD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805USB-262MBB | Coilcraft Inc | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN | |
0805USB-421MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN | |
0805USB-901MBB | Coilcraft Inc | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN |
Part Details for 0805USB-372MBD
0805USB-372MBD CAD Models
0805USB-372MBD Part Data Attributes
|
0805USB-372MBD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805USB-372MBD
Coilcraft Inc
Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION | |
Attenuation Frequency-Max | 500 MHz | |
Attenuation Frequency-Min | 10 MHz | |
Attenuation@Freq-Max | 34.3 dB | |
Attenuation@Freq-Min | 4.5 dB | |
DC Resistance-Max | 0.32 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.4 mm | |
Inductance | 0.189 µH | |
JESD-609 Code | e4 | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 370 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 0805USB-372MBD
This table gives cross-reference parts and alternative options found for 0805USB-372MBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805USB-372MBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805USB-372MBB | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN | Coilcraft Inc | 0805USB-372MBD vs 0805USB-372MBB |
0805USB-372MLD | Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN | Coilcraft Inc | 0805USB-372MBD vs 0805USB-372MLD |