There are no models available for this part yet.
Overview of 0805USB-372MBB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805USB-372MBB | Coilcraft Inc | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN | |
0805USB-262MBB | Coilcraft Inc | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN | |
0805USB-421MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN |
CAD Models for 0805USB-372MBB by Coilcraft Inc
Part Data Attributes for 0805USB-372MBB by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION
|
Attenuation Frequency-Max
|
500 MHz
|
Attenuation Frequency-Min
|
10 MHz
|
Attenuation@Freq-Max
|
34.3 dB
|
Attenuation@Freq-Min
|
4.5 dB
|
DC Resistance-Max
|
0.32 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
1.4 mm
|
Inductance
|
0.189 µH
|
JESD-609 Code
|
e4
|
Length
|
2.03 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
370 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Terminal Finish
|
Gold (Au)
|
Width
|
1.27 mm
|
Alternate Parts for 0805USB-372MBB
This table gives cross-reference parts and alternative options found for 0805USB-372MBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805USB-372MBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805USB-372MBD | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN | Coilcraft Inc | 0805USB-372MBB vs 0805USB-372MBD |
0805USB-372MLD | Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN | Coilcraft Inc | 0805USB-372MBB vs 0805USB-372MLD |