0805USB-372MBD
vs
0805USB-372MLD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION
|
GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION
|
Attenuation Frequency-Max |
500 MHz
|
500 MHz
|
Attenuation Frequency-Min |
10 MHz
|
100 MHz
|
Attenuation@Freq-Max |
34.3 dB
|
34.3 dB
|
Attenuation@Freq-Min |
4.5 dB
|
11.9 dB
|
DC Resistance-Max |
0.32 Ω
|
0.32 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.4 mm
|
1.65 mm
|
Inductance |
0.189 µH
|
0.189 µH
|
JESD-609 Code |
e4
|
e4
|
Length |
2.03 mm
|
2.03 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
370 OHM Ω
|
370 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Rated Current |
|
0.5 A
|
Width |
|
1.27 mm
|
|
|
|
Compare 0805USB-372MBD with alternatives
Compare 0805USB-372MLD with alternatives