Part Details for 0805AC131ZAZ9A by Kyocera AVX Components
Overview of 0805AC131ZAZ9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805AC131ZAZ9A
0805AC131ZAZ9A CAD Models
0805AC131ZAZ9A Part Data Attributes
|
0805AC131ZAZ9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805AC131ZAZ9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | SIZE(FLEXITERM)HV | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805AC131ZAZ9A
This table gives cross-reference parts and alternative options found for 0805AC131ZAZ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AC131ZAZ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805AC131ZAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805AC131ZAZ9A vs 0805AC131ZAT3A |
LD05AC131ZAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805AC131ZAZ9A vs LD05AC131ZAB9A |
LD05AC131ZAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805AC131ZAZ9A vs LD05AC131ZAB3A |
LD05AC131ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805AC131ZAZ9A vs LD05AC131ZAX1A |
0805AC131ZAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805AC131ZAZ9A vs 0805AC131ZAZ3A |
0805AC131ZA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805AC131ZAZ9A vs 0805AC131ZA11A |
0805AC131ZA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805AC131ZAZ9A vs 0805AC131ZA19A |
0805AC131ZAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00013uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | 0805AC131ZAZ9A vs 0805AC131ZAX9A |
LD05AC131ZAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805AC131ZAZ9A vs LD05AC131ZAX3A |
0805AC131ZAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805AC131ZAZ9A vs 0805AC131ZAX3A |