Datasheets
LD05AC131ZAX3A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP

Part Details for LD05AC131ZAX3A by Kyocera AVX Components

Overview of LD05AC131ZAX3A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LD05AC131ZAX3A

LD05AC131ZAX3A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD05AC131ZAX3A Part Data Attributes

LD05AC131ZAX3A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
LD05AC131ZAX3A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00013 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
JESD-609 Code e0
Length 2.01 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 1000 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for LD05AC131ZAX3A

This table gives cross-reference parts and alternative options found for LD05AC131ZAX3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD05AC131ZAX3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LD05AC131ZAB1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD05AC131ZAX3A vs LD05AC131ZAB1A
0805AC131ZAX9A CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00013uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components LD05AC131ZAX3A vs 0805AC131ZAX9A
0805AC131ZA13A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components LD05AC131ZAX3A vs 0805AC131ZA13A
0805AC131ZAZ1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components LD05AC131ZAX3A vs 0805AC131ZAZ1A
LD05AC131ZAB9A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD05AC131ZAX3A vs LD05AC131ZAB9A
0805AC131ZAZ9A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components LD05AC131ZAX3A vs 0805AC131ZAZ9A
LD05AC131ZAB3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD05AC131ZAX3A vs LD05AC131ZAB3A
0805AC131ZAX1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD05AC131ZAX3A vs 0805AC131ZAX1A
0805AC131ZA19A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components LD05AC131ZAX3A vs 0805AC131ZA19A
0805AC131ZA11A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components LD05AC131ZAX3A vs 0805AC131ZA11A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD05AC131ZAX3A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD05AC131ZAX3A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LD05AC131ZAX3A would you like to use for your alert(s)?
  • Please alert me when LD05AC131ZAX3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD05AC131ZAX3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD05AC131ZAX3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD05AC131ZAX3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD05AC131ZAX3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD05AC131ZAX3A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: