Filter Your Search
1 - 1 of 1 results
|
0805AC131ZAZ9A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 130 pF | 1 kV | 80 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0805 | SIZE(FLEXITERM)HV | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |