Part Details for 0781961001 by Molex
Overview of 0781961001 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0781961001
0781961001 CAD Models
0781961001 Part Data Attributes:
|
0781961001
Molex
Buy Now
Datasheet
|
Compare Parts:
0781961001
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0781961001
This table gives cross-reference parts and alternative options found for 0781961001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0781961001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0359530230 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0781961001 vs 0359530230 |
71694-5002 | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, Receptacle | Molex | 0781961001 vs 71694-5002 |
0015975021 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0781961001 vs 0015975021 |
10080594-1AD0078LF | Rectangular Power Connector, 2 Contact(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 0781961001 vs 10080594-1AD0078LF |
39-01-6021 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle | Molex | 0781961001 vs 39-01-6021 |
1450G1 | Rectangular Power Connector, 2 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 0781961001 vs 1450G1 |
1-1871465-2 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0781961001 vs 1-1871465-2 |