Part Details for 39-01-6021 by Molex
Overview of 39-01-6021 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 39-01-6021
39-01-6021 CAD Models
39-01-6021 Part Data Attributes:
|
39-01-6021
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-6021
Molex
Rectangular Power Connector, 2 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-FIT JR, POLARIZED, POSITIVE LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 39-01-6021
This table gives cross-reference parts and alternative options found for 39-01-6021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-6021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0359530230 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 39-01-6021 vs 0359530230 |
71694-5002 | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, Receptacle | Molex | 39-01-6021 vs 71694-5002 |
0015975021 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 39-01-6021 vs 0015975021 |
10080594-1AD0078LF | Rectangular Power Connector, 2 Contact(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 39-01-6021 vs 10080594-1AD0078LF |
1450G1 | Rectangular Power Connector, 2 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 39-01-6021 vs 1450G1 |
1-1871465-2 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 39-01-6021 vs 1-1871465-2 |