Part Details for 0015975021 by Molex
Overview of 0015975021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 0015975021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015975021
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Bag - Bulk (Alt: 0015975021) RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 305 |
|
$0.3333 / $0.3876 | Buy Now |
DISTI #
MOL15-97-5021
|
Heilind Electronics | MINIFIT TPA RCPT HSG 02 CKT V 0 BLK | Americas - 22814 in Stock |
|
$0.2587 / $0.2961 | Buy Now |
DISTI #
15-97-5021
|
TTI | Headers & Wire Housings NOT AVAILABLE THROUGH MOUSER RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2480 / $0.2580 | Buy Now |
DISTI #
MOL15-97-5021
|
Interstate Connecting Components | MINIFIT TPA RCPT HSG 02 CKT V 0 BLK | 6844 |
|
$0.2587 / $0.2961 | Buy Now |
Part Details for 0015975021
0015975021 CAD Models
0015975021 Part Data Attributes:
|
0015975021
Molex
Buy Now
Datasheet
|
Compare Parts:
0015975021
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |