There are no models available for this part yet.
Overview of 0603AS-R15J-08 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R15JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1812SMS-R15JLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R15JLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for 0603AS-R15J-08 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-0603AS-R15J-08
|
Mouser Electronics | RF Inductors - SMD 150nH 100 MHz 5% TOL RoHS: Compliant | 0 |
|
$0.1270 / $0.1540 | Order Now | |
DISTI #
E02:0323_07977576
|
Arrow Electronics | Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 150MHz 32Q-Factor Ceramic 0.2A 0.9Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Date Code: 2404 | Europe - 1000 |
|
$0.1126 / $0.1423 | Buy Now | |
DISTI #
V72:2272_17560871
|
Arrow Electronics | Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 150MHz 32Q-Factor Ceramic 0.2A 0.9Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 847 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1751 Container: Cut Strips | Americas - 847 |
|
$0.0618 / $0.0670 | Buy Now | |
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 150nH ±5% - Q: 32 - DCR: 0.90 - 200mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1344 / $0.1695 | Buy Now | ||
DISTI #
77372101
|
Verical | Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 150MHz 32Q-Factor Ceramic 0.2A 0.9Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2404 | Americas - 1000 |
|
$0.1123 / $0.1419 | Buy Now | |
DISTI #
25925562
|
Verical | Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 150MHz 32Q-Factor Ceramic 0.2A 0.9Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 847 Package Multiple: 1 Date Code: 1751 | Americas - 847 |
|
$0.0618 | Buy Now | |
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 150nH, Tolerance: 5%, Q min: 32, DCR max: 0.90, Rated DC Current: 200mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1277 / $0.1500 | Buy Now | ||
DISTI #
C1S233900008931
|
Chip1Stop | Inductor RF Chip Molded Wirewound 150nH 5% 150MHz 32Q-Factor Ceramic 200mA 900mOhm DCR 0603 T/R RoHS: Compliant | 1000 |
|
$0.1360 | Buy Now | |
DISTI #
C1S233900025275
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 847 |
|
$0.0634 | Buy Now |
CAD Models for 0603AS-R15J-08 by FASTRON GmBH
Part Data Attributes for 0603AS-R15J-08 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.9 Ω
|
Inductance-Nom (L)
|
0.15 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
1.7 mm
|
Package Style
|
SMT
|
Package Width
|
1.1 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
32
|
Rated Current-Max
|
0.2 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
1200 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
150 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0603AS-R15J-08
This table gives cross-reference parts and alternative options found for 0603AS-R15J-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603AS-R15J-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603ASM-R15J-04 | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | FASTRON GmBH | 0603AS-R15J-08 vs 0603ASM-R15J-04 |
0603ASM-R15J-08 | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | FASTRON GmBH | 0603AS-R15J-08 vs 0603ASM-R15J-08 |
0603ASM-R15J-01 | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | FASTRON GmBH | 0603AS-R15J-08 vs 0603ASM-R15J-01 |
0603AS-R15J-04 | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | FASTRON GmBH | 0603AS-R15J-08 vs 0603AS-R15J-04 |