Part Details for 0603ASM-R15J-08 by FASTRON GmBH
Overview of 0603ASM-R15J-08 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R15JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1812SMS-R15JLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R15JLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for 0603ASM-R15J-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0603ASM-R15J-08
|
Mouser Electronics | RF Inductors - SMD 150nH 5% tol Non-Mag Chip IND RoHS: Compliant | 0 |
|
$0.1580 / $0.1780 | Order Now |
DISTI #
V72:2272_18533106
|
Arrow Electronics | Inductor RF Chip Molded Wirewound 0.15uH 5% 150MHz 32Q-Factor Ceramic 0.2A 0.9Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1741 Container: Cut Strips | Americas - 1000 |
|
$0.0644 / $0.0721 | Buy Now |
|
Onlinecomponents.com | Non-magnetic RF Chip Inductor - 150nH ±5% - Q: 32 - DCR: 0.90 - 200mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1654 / $0.1964 | Buy Now |
DISTI #
25934393
|
Verical | Inductor RF Chip Molded Wirewound 0.15uH 5% 150MHz 32Q-Factor Ceramic 0.2A 0.9Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1741 | Americas - 1000 |
|
$0.0644 | Buy Now |
|
NAC | Non-magnetic RF Chip Inductor - Attributes: Inductance Value: 150nH, Tolerance: 5%, Q min: 32, DCR max: 0.90?, Rated DC Current: 200mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.1800 / $0.2200 | Buy Now |
Part Details for 0603ASM-R15J-08
0603ASM-R15J-08 CAD Models
0603ASM-R15J-08 Part Data Attributes
|
0603ASM-R15J-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0603ASM-R15J-08
FASTRON GmBH
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 1.1 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |