0603AS-R15J-08 vs 0603ASM-R15J-08 feature comparison

0603AS-R15J-08 FASTRON GmBH

Buy Now Datasheet

0603ASM-R15J-08 FASTRON GmBH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FASTRON ELECTRONICS INC FASTRON ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Fastron
Samacsys Modified On 2024-11-09 07:46:03
Category CO2 Kg 3.7
Compliance Temperature Grade Automotive: -40C to +140C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Qualifications AEC-Q200
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.9 Ω 0.9 Ω
Inductance-Nom (L) 0.15 µH 0.15 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1 mm 1 mm
Package Length 1.7 mm 1.7 mm
Package Style SMT SMT
Package Width 1.1 mm 1.1 mm
Packing Method TR, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 32 32
Rated Current-Max 0.2 A 0.2 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 1200 MHz 1200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 150 MHz 150 MHz
Tolerance 5% 5%
Base Number Matches 1 1