Part Details for 0603CS-R27XJBC by Coilcraft Inc
Overview of 0603CS-R27XJBC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-11NXGBW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for 0603CS-R27XJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5506 |
|
RFQ | ||
|
Quest Components | 4404 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for 0603CS-R27XJBC
0603CS-R27XJBC CAD Models
0603CS-R27XJBC Part Data Attributes
|
0603CS-R27XJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R27XJBC
Coilcraft Inc
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-R27XJBC
This table gives cross-reference parts and alternative options found for 0603CS-R27XJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-R27XJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0603TDR27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | KOA Speer Electronics Inc | 0603CS-R27XJBC vs KQ0603TDR27J |
KQM0603TR27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-R27XJBC vs KQM0603TR27J |
KQM0603TTER27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-R27XJBC vs KQM0603TTER27J |
SMDCHGR0603-R27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | 0603CS-R27XJBC vs SMDCHGR0603-R27J |
KQ0603LTER27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-R27XJBC vs KQ0603LTER27J |
CI0603-271J | General Fixed Inductor, 1 ELEMENT, 0.27 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Micrel Inc | 0603CS-R27XJBC vs CI0603-271J |
CI0603-271J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Associated Components Technology Inc | 0603CS-R27XJBC vs CI0603-271J |
CI0603-271J | General Fixed Inductor, 1 ELEMENT, 0.27 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Microchip Technology Inc | 0603CS-R27XJBC vs CI0603-271J |
KQ0603R27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, | KOA Speer Electronics Inc | 0603CS-R27XJBC vs KQ0603R27J |
KQ0603TER27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-R27XJBC vs KQ0603TER27J |