Part Details for KQ0603TDR27J by KOA Speer Electronics Inc
Overview of KQ0603TDR27J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KQ0603TDR27J
KQ0603TDR27J CAD Models
KQ0603TDR27J Part Data Attributes
|
KQ0603TDR27J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ0603TDR27J
KOA Speer Electronics Inc
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for KQ0603TDR27J
This table gives cross-reference parts and alternative options found for KQ0603TDR27J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ0603TDR27J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0603LBKR27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603TDR27J vs KQ0603LBKR27J |
KQ0603LTDR27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603TDR27J vs KQ0603LTDR27J |
CI0603-271J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Associated Components Technology Inc | KQ0603TDR27J vs CI0603-271J |
KQ0603LTER27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603TDR27J vs KQ0603LTER27J |
KQM0603TR27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603TDR27J vs KQM0603TR27J |
KQM0603TTER27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603TDR27J vs KQM0603TTER27J |
CI0603-271J | General Fixed Inductor, 1 ELEMENT, 0.27 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Micrel Inc | KQ0603TDR27J vs CI0603-271J |
KQ0603TER27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603TDR27J vs KQ0603TER27J |
0603CS-R27XJBB | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | KQ0603TDR27J vs 0603CS-R27XJBB |
KQ0603JTER27 | General Purpose Inductor, 0.27uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | KQ0603TDR27J vs KQ0603JTER27 |