CI0603-271J
Description: General Fixed Inductor, 1 ELEMENT, 0.27 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP

Overview of CI0603-271J by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
2222SQ-271JEC Coilcraft Inc General Purpose Inductor, 0.27uH, 5%, Air-Core, 4622,
2222SQ-271JE Coilcraft Inc RF inductor, air core, 5% tol, SMT, RoHS, halogen-free
2222SQ-271JEB Coilcraft Inc General Purpose Inductor, 0.27uH, 5%, Air-Core, 4622,

CAD Models for CI0603-271J by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CI0603-271J by Microchip Technology Inc

CI0603-271J
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
2.3 Ω
Inductance-Nom (L)
0.27 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
4
Rated Current-Max
0.17 A
Self Resonance Frequency
900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 900MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. CI0603-271J
    Microchip Technology Inc
    General Fixed Inductor, 1 ELEMENT, 0.27 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
    VS

Alternate Parts for CI0603-271J

This table gives cross-reference parts and alternative options found for CI0603-271J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0603-271J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KQ0603LBKR27J General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 KOA Speer Electronics Inc CI0603-271J vs KQ0603LBKR27J
KQ0603LTDR27J General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 KOA Speer Electronics Inc CI0603-271J vs KQ0603LTDR27J
CI0603-271J General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP Associated Components Technology Inc CI0603-271J vs CI0603-271J
KQ0603LTER27J General Purpose Inductor, 0.27uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 KOA Speer Electronics Inc CI0603-271J vs KQ0603LTER27J
KQM0603TR27J General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 KOA Speer Electronics Inc CI0603-271J vs KQM0603TR27J
KQM0603TTER27J General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 KOA Speer Electronics Inc CI0603-271J vs KQM0603TTER27J
CI0603-271J General Fixed Inductor, 1 ELEMENT, 0.27 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Micrel Inc CI0603-271J vs CI0603-271J
KQ0603TER27J General Purpose Inductor, 0.27uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 KOA Speer Electronics Inc CI0603-271J vs KQ0603TER27J
0603CS-R27XJBB General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP Coilcraft Inc CI0603-271J vs 0603CS-R27XJBB
KQ0603JTER27 General Purpose Inductor, 0.27uH, 5%, 1 Element, Air-Core, SMD KOA Speer Electronics Inc CI0603-271J vs KQ0603JTER27

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CI0603-271J by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CI0603-271J by Microchip Technology Inc

  • Please alert me when CI0603-271J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CI0603-271J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CI0603-271J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CI0603-271J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CI0603-271J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CI0603-271J by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: