Part Details for 0603CS-10NXJBC by Coilcraft Inc
Overview of 0603CS-10NXJBC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 0603CS-10NXJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | 1860 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2144 |
|
$0.0780 / $0.1800 | Buy Now |
|
Velocity Electronics | Our Stock | 18224 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3400 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 0603CS-10NXJBC
0603CS-10NXJBC CAD Models
0603CS-10NXJBC Part Data Attributes:
|
0603CS-10NXJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-10NXJBC
Coilcraft Inc
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-10NXJBC
This table gives cross-reference parts and alternative options found for 0603CS-10NXJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-10NXJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDCHGR0603-10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | 0603CS-10NXJBC vs SMDCHGR0603-10NJ |
CI0603-10NJ | 1 ELEMENT, 0.01uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | 0603CS-10NXJBC vs CI0603-10NJ |
KQM0603TTE10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-10NXJBC vs KQM0603TTE10NJ |
KQ0603JTE10N | General Purpose Inductor, 0.01uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | 0603CS-10NXJBC vs KQ0603JTE10N |
0603CS-10NXJBB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | 0603CS-10NXJBC vs 0603CS-10NXJBB |
LLQ1608-A10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | 0603CS-10NXJBC vs LLQ1608-A10NJ |
0603HM-100EJTS | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | 0603CS-10NXJBC vs 0603HM-100EJTS |
0603WL100JB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | 0603CS-10NXJBC vs 0603WL100JB |
KQM0603T10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-10NXJBC vs KQM0603T10NJ |
KQ0603LTD10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-10NXJBC vs KQ0603LTD10NJ |