Part Details for SMDCHGR0603-10NJ by 3L Electronic Corporation
Overview of SMDCHGR0603-10NJ by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDCHGR0603-10NJ
SMDCHGR0603-10NJ CAD Models
SMDCHGR0603-10NJ Part Data Attributes:
|
SMDCHGR0603-10NJ
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDCHGR0603-10NJ
3L Electronic Corporation
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for SMDCHGR0603-10NJ
This table gives cross-reference parts and alternative options found for SMDCHGR0603-10NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDCHGR0603-10NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0603-10NJ | 1 ELEMENT, 0.01uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | SMDCHGR0603-10NJ vs CI0603-10NJ |
KQM0603TTE10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | SMDCHGR0603-10NJ vs KQM0603TTE10NJ |
KQ0603JTE10N | General Purpose Inductor, 0.01uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | SMDCHGR0603-10NJ vs KQ0603JTE10N |
0603CS-10NXJBB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | SMDCHGR0603-10NJ vs 0603CS-10NXJBB |
LLQ1608-A10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | SMDCHGR0603-10NJ vs LLQ1608-A10NJ |
0603HM-100EJTS | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | SMDCHGR0603-10NJ vs 0603HM-100EJTS |
0603WL100JB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | SMDCHGR0603-10NJ vs 0603WL100JB |
KQM0603T10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | SMDCHGR0603-10NJ vs KQM0603T10NJ |
KQ0603LTD10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | SMDCHGR0603-10NJ vs KQ0603LTD10NJ |
KQ0603LTE10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | SMDCHGR0603-10NJ vs KQ0603LTE10NJ |