Part Details for KQM0603TTE10NJ by KOA Speer Electronics Inc
Overview of KQM0603TTE10NJ by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for KQM0603TTE10NJ
KQM0603TTE10NJ CAD Models
KQM0603TTE10NJ Part Data Attributes:
|
KQM0603TTE10NJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQM0603TTE10NJ
KOA Speer Electronics Inc
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for KQM0603TTE10NJ
This table gives cross-reference parts and alternative options found for KQM0603TTE10NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQM0603TTE10NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDCHGR0603-10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | KQM0603TTE10NJ vs SMDCHGR0603-10NJ |
CI0603-10NJ | 1 ELEMENT, 0.01uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | KQM0603TTE10NJ vs CI0603-10NJ |
KQ0603JTE10N | General Purpose Inductor, 0.01uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | KQM0603TTE10NJ vs KQ0603JTE10N |
0603CS-10NXJBB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | KQM0603TTE10NJ vs 0603CS-10NXJBB |
LLQ1608-A10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | KQM0603TTE10NJ vs LLQ1608-A10NJ |
0603HM-100EJTS | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | KQM0603TTE10NJ vs 0603HM-100EJTS |
0603WL100JB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | KQM0603TTE10NJ vs 0603WL100JB |
KQM0603T10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQM0603TTE10NJ vs KQM0603T10NJ |
KQ0603LTD10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQM0603TTE10NJ vs KQ0603LTD10NJ |
KQ0603LTE10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQM0603TTE10NJ vs KQ0603LTE10NJ |