Datasheets
0603B102J201C by:

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,

Part Details for 0603B102J201C by Fenghua (HK) Electronics Ltd

Overview of 0603B102J201C by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0603B102J201C

0603B102J201C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603B102J201C Part Data Attributes

0603B102J201C Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
0603B102J201C Fenghua (HK) Electronics Ltd Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for 0603B102J201C

This table gives cross-reference parts and alternative options found for 0603B102J201C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B102J201C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603S102J2RACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation 0603B102J201C vs C0603S102J2RACAUTO7411
C0603T102J2RBL3325 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KEMET Corporation 0603B102J201C vs C0603T102J2RBL3325
C0603T102J2RCC7082 Ceramic Capacitor, Ceramic, KEMET Corporation 0603B102J201C vs C0603T102J2RCC7082
C0603C102J2REC3191 Ceramic Capacitor, Ceramic, KEMET Corporation 0603B102J201C vs C0603C102J2REC3191
C0603Y102J2RAL7082 Ceramic Capacitor, Ceramic, KEMET Corporation 0603B102J201C vs C0603Y102J2RAL7082
C0603X102J2RACAUTO3190 Ceramic Capacitor, Ceramic, KEMET Corporation 0603B102J201C vs C0603X102J2RACAUTO3190
C0603C102J2REC3190 Ceramic Capacitor, Ceramic, KEMET Corporation 0603B102J201C vs C0603C102J2REC3190
C0603X102J2REC Ceramic Capacitor, Ceramic, KEMET Corporation 0603B102J201C vs C0603X102J2REC
0603H2000102JXRS02A Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Knowles Capacitors 0603B102J201C vs 0603H2000102JXRS02A
NMC-H0603X7R102J200TRPF Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE NIC Components Corp 0603B102J201C vs NMC-H0603X7R102J200TRPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603B102J201C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603B102J201C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 0603B102J201C would you like to use for your alert(s)?
  • Please alert me when 0603B102J201C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603B102J201C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603B102J201C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603B102J201C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603B102J201C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603B102J201C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: