Filter Your Search
1 - 10 of 10 results
|
0603B102J201CT
Knowles Capacitors
|
Check for Price | No | Active | 1 nF | 200 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
0603B102J201C
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1 nF | 200 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
0603B102J201CB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1 nF | 200 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
0603B102J201CT
Walsin Technology Corporation
|
Check for Price | Yes | Active | 1 nF | 200 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
0603B102J201CHW
Knowles Capacitors
|
Check for Price | No | Active | 1 nF | 200 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | ||||||
|
0603B102J201CH
Knowles Capacitors
|
Check for Price | No | Active | 1 nF | 200 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | ||||||
|
0603B102J201CW
Knowles Capacitors
|
Check for Price | No | Active | 1 nF | 200 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
0603B102J201C
Knowles Capacitors
|
Check for Price | No | Active | 1 nF | 200 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
0603B102J201CHT
Knowles Capacitors
|
Check for Price | No | Active | 1 nF | 200 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | ||||||
|
0603B102J201CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1 nF | 200 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | , 0603 | unknown | EAR99 | 8532.24.00.20 |