Part Details for C0603X102J2REC by KEMET Corporation
Overview of C0603X102J2REC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X102J2REC
C0603X102J2REC CAD Models
C0603X102J2REC Part Data Attributes
|
C0603X102J2REC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X102J2REC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X102J2REC
This table gives cross-reference parts and alternative options found for C0603X102J2REC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X102J2REC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B102J201C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | C0603X102J2REC vs 0603B102J201C |
C0603S102J2RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102J2REC vs C0603S102J2RACAUTO7411 |
C0603T102J2RBL3325 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603X102J2REC vs C0603T102J2RBL3325 |
C0603T102J2RCC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102J2REC vs C0603T102J2RCC7082 |
C0603C102J2REC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102J2REC vs C0603C102J2REC3191 |
C0603Y102J2RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102J2REC vs C0603Y102J2RAL7082 |
C0603X102J2RACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102J2REC vs C0603X102J2RACAUTO3190 |
C0603C102J2REC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102J2REC vs C0603C102J2REC3190 |
0603H2000102JXRS02A | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | C0603X102J2REC vs 0603H2000102JXRS02A |
NMC-H0603X7R102J200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | NIC Components Corp | C0603X102J2REC vs NMC-H0603X7R102J200TRPF |