Part Details for 060322501P80CQT by Knowles Capacitors
Overview of 060322501P80CQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 060322501P80CQT
060322501P80CQT CAD Models
060322501P80CQT Part Data Attributes
|
060322501P80CQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
060322501P80CQT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.89% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 13.89% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 060322501P80CQT
This table gives cross-reference parts and alternative options found for 060322501P80CQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 060322501P80CQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA1R8CA1WE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 060322501P80CQT vs SQCSVA1R8CA1WE |
ERB1885C2E1R8CA01D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 060322501P80CQT vs ERB1885C2E1R8CA01D |
SQCSVA1R8CAQRE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 060322501P80CQT vs SQCSVA1R8CAQRE |
C0603CG1R8C251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Passive Plus Inc | 060322501P80CQT vs C0603CG1R8C251CT |
060322501P80CCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 060322501P80CQT vs 060322501P80CCB |
060322501P80CCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 060322501P80CQT vs 060322501P80CCT |
060322501P80CQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 060322501P80CQT vs 060322501P80CQB |
0603J25001R8CCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 060322501P80CQT vs 0603J25001R8CCR |
C0603CG1R8C251PT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | 060322501P80CQT vs C0603CG1R8C251PT |
C0603HQN251-185CG6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 060322501P80CQT vs C0603HQN251-185CG6E |