Part Details for C0603CG1R8C251CT by Passive Plus Inc
Overview of C0603CG1R8C251CT by Passive Plus Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603CG1R8C251CT
C0603CG1R8C251CT CAD Models
C0603CG1R8C251CT Part Data Attributes
|
C0603CG1R8C251CT
Passive Plus Inc
Buy Now
Datasheet
|
Compare Parts:
C0603CG1R8C251CT
Passive Plus Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASSIVE PLUS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.89% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 13.89% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0603CG1R8C251CT
This table gives cross-reference parts and alternative options found for C0603CG1R8C251CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603CG1R8C251CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERB1885C2E1R8CA01B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603CG1R8C251CT vs ERB1885C2E1R8CA01B |
ATC600S1R8CT250XV | Ceramic Capacitor, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | C0603CG1R8C251CT vs ATC600S1R8CT250XV |
0603M1R8C251BT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603CG1R8C251CT vs 0603M1R8C251BT |
060322501P80CQR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603CG1R8C251CT vs 060322501P80CQR |
NMC-H0603NPO1R8C250TRPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603CG1R8C251CT vs NMC-H0603NPO1R8C250TRPF |
ERB1885C2E1R8CA01D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603CG1R8C251CT vs ERB1885C2E1R8CA01D |
SQCSVA1R8CAQRE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603CG1R8C251CT vs SQCSVA1R8CAQRE |
SQCSVA1R8CAQWE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603CG1R8C251CT vs SQCSVA1R8CAQWE |
060322501P80CCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603CG1R8C251CT vs 060322501P80CCB |
060322501P80CQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603CG1R8C251CT vs 060322501P80CQT |