Part Details for C0603HQN251-185CG6E by VENKEL LTD
Overview of C0603HQN251-185CG6E by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603HQN251-185CG6E
C0603HQN251-185CG6E CAD Models
C0603HQN251-185CG6E Part Data Attributes
|
C0603HQN251-185CG6E
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN251-185CG6E
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.89% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, EMBOSSED | |
Positive Tolerance | 13.89% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for C0603HQN251-185CG6E
This table gives cross-reference parts and alternative options found for C0603HQN251-185CG6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN251-185CG6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERB1885C2E1R8CA01B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603HQN251-185CG6E vs ERB1885C2E1R8CA01B |
ATC600S1R8CT250XV | Ceramic Capacitor, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | C0603HQN251-185CG6E vs ATC600S1R8CT250XV |
0603M1R8C251BT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603HQN251-185CG6E vs 0603M1R8C251BT |
060322501P80CQR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603HQN251-185CG6E vs 060322501P80CQR |
NMC-H0603NPO1R8C250TRPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603HQN251-185CG6E vs NMC-H0603NPO1R8C250TRPF |
ERB1885C2E1R8CA01D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603HQN251-185CG6E vs ERB1885C2E1R8CA01D |
SQCSVA1R8CAQRE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-185CG6E vs SQCSVA1R8CAQRE |
SQCSVA1R8CAQWE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-185CG6E vs SQCSVA1R8CAQWE |
060322501P80CCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603HQN251-185CG6E vs 060322501P80CCB |
060322501P80CQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603HQN251-185CG6E vs 060322501P80CQT |