Part Details for 0603-10NJG by API Delevan
Overview of 0603-10NJG by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 0603-10NJG
0603-10NJG CAD Models
0603-10NJG Part Data Attributes:
|
0603-10NJG
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0603-10NJG
API Delevan
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603-10NJG
This table gives cross-reference parts and alternative options found for 0603-10NJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603-10NJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDCHGR0603-10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | 0603-10NJG vs SMDCHGR0603-10NJ |
CI0603-10NJ | 1 ELEMENT, 0.01uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | 0603-10NJG vs CI0603-10NJ |
KQM0603TTE10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603-10NJG vs KQM0603TTE10NJ |
KQ0603JTE10N | General Purpose Inductor, 0.01uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | 0603-10NJG vs KQ0603JTE10N |
0603CS-10NXJBB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | 0603-10NJG vs 0603CS-10NXJBB |
LLQ1608-A10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | 0603-10NJG vs LLQ1608-A10NJ |
0603HM-100EJTS | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | 0603-10NJG vs 0603HM-100EJTS |
0603WL100JB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | 0603-10NJG vs 0603WL100JB |
KQM0603T10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603-10NJG vs KQM0603T10NJ |
KQ0603LTD10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603-10NJG vs KQ0603LTD10NJ |