Datasheets
06019BG2R4KCZC by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606,

Part Details for 06019BG2R4KCZC by Kyocera AVX Components

Overview of 06019BG2R4KCZC by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 06019BG2R4KCZC

06019BG2R4KCZC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

06019BG2R4KCZC Part Data Attributes

06019BG2R4KCZC Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
06019BG2R4KCZC Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0606
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000024 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.98 mm
JESD-609 Code e0
Length 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10.4167%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 10.4167%
Rated (DC) Voltage (URdc) 150 V
Size Code 0606
Surface Mount YES
Temperature Characteristics Code BG
Temperature Coefficient 90ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 1.4 mm

Alternate Parts for 06019BG2R4KCZC

This table gives cross-reference parts and alternative options found for 06019BG2R4KCZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06019BG2R4KCZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
06019BG2R4KCZH Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCZC vs 06019BG2R4KCZH
06019BG2R4KCUH Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCZC vs 06019BG2R4KCUH
06019BG2R4KCM Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCZC vs 06019BG2R4KCM
06019BG2R4KCZM Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCZC vs 06019BG2R4KCZM
06019BG2R4KCMH Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCZC vs 06019BG2R4KCMH
06019BG2R4KCZL Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCZC vs 06019BG2R4KCZL
06019BG2R4KCZ Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCZC vs 06019BG2R4KCZ
06019BG2R4KCML Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCZC vs 06019BG2R4KCML
06019BG2R4KCMC Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCZC vs 06019BG2R4KCMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06019BG2R4KCZC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06019BG2R4KCZC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 06019BG2R4KCZC would you like to use for your alert(s)?
  • Please alert me when 06019BG2R4KCZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 06019BG2R4KCZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06019BG2R4KCZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 06019BG2R4KCZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06019BG2R4KCZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06019BG2R4KCZC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: