Part Details for 06019BG2R4KCZL by Kyocera AVX Components
Overview of 06019BG2R4KCZL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06019BG2R4KCZL
06019BG2R4KCZL CAD Models
06019BG2R4KCZL Part Data Attributes
|
06019BG2R4KCZL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06019BG2R4KCZL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.4167% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10.4167% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 06019BG2R4KCZL
This table gives cross-reference parts and alternative options found for 06019BG2R4KCZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06019BG2R4KCZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06019BG2R4KCZH | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, | Kyocera AVX Components | 06019BG2R4KCZL vs 06019BG2R4KCZH |
06019BG2R4KCUH | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, | Kyocera AVX Components | 06019BG2R4KCZL vs 06019BG2R4KCUH |
06019BG2R4KCM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, | Kyocera AVX Components | 06019BG2R4KCZL vs 06019BG2R4KCM |
06019BG2R4KCZM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, | Kyocera AVX Components | 06019BG2R4KCZL vs 06019BG2R4KCZM |
06019BG2R4KCMH | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, | Kyocera AVX Components | 06019BG2R4KCZL vs 06019BG2R4KCMH |
06019BG2R4KCZ | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, | Kyocera AVX Components | 06019BG2R4KCZL vs 06019BG2R4KCZ |
06019BG2R4KCML | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, | Kyocera AVX Components | 06019BG2R4KCZL vs 06019BG2R4KCML |
06019BG2R4KCMC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, | Kyocera AVX Components | 06019BG2R4KCZL vs 06019BG2R4KCMC |