06019BG2R4KCML
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606,

Overview of 06019BG2R4KCML by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 06019BG2R4KCML by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 06019BG2R4KCML by Kyocera AVX Components

06019BG2R4KCML
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.98 mm
JESD-609 Code
e4
Length
1.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10.4167%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10.4167%
Rated (DC) Voltage (URdc)
150 V
Size Code
0606
Surface Mount
YES
Temperature Characteristics Code
BG
Temperature Coefficient
90ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. 06019BG2R4KCML
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606,
    VS

Alternate Parts for 06019BG2R4KCML

This table gives cross-reference parts and alternative options found for 06019BG2R4KCML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06019BG2R4KCML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
06019BG2R4KCZH Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCML vs 06019BG2R4KCZH
06019BG2R4KCUH Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCML vs 06019BG2R4KCUH
06019BG2R4KCM Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCML vs 06019BG2R4KCM
06019BG2R4KCZM Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCML vs 06019BG2R4KCZM
06019BG2R4KCMH Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCML vs 06019BG2R4KCMH
06019BG2R4KCZL Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCML vs 06019BG2R4KCZL
06019BG2R4KCZ Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCML vs 06019BG2R4KCZ
06019BG2R4KCMC Ceramic Capacitor, Multilayer, Ceramic, 150V, 10.4167% +Tol, 10.4167% -Tol, BG, 90ppm/Cel TC, 0.0000024uF, 0606, Kyocera AVX Components 06019BG2R4KCML vs 06019BG2R4KCMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06019BG2R4KCML by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06019BG2R4KCML by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 06019BG2R4KCML would you like to use for your alert(s)?
  • Please alert me when 06019BG2R4KCML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 06019BG2R4KCML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06019BG2R4KCML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 06019BG2R4KCML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06019BG2R4KCML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06019BG2R4KCML by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: