Part Details for 0510670300 by Molex
Overview of 0510670300 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0510670300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9186-ND
|
DigiKey | CONN RCPT HSG 3POS 3.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
57720 In Stock |
|
$0.1676 / $0.3000 | Buy Now |
DISTI #
0510670300
|
Avnet Americas | Conn Housing RCP 3 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0510670300) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2387 | Buy Now |
DISTI #
MOL51067-0300
|
Heilind Electronics | 3CKT 3.5MM W TO B HOUSING, NAT | Americas - 29467 in Stock |
|
$0.1878 / $0.2002 | Buy Now |
DISTI #
51067-0300
|
TTI | Headers & Wire Housings 3CKT WTW/WTB HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 10055 In Stock |
|
$0.2410 | Buy Now |
DISTI #
0510670300
|
Avnet Americas | Conn Housing RCP 3 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0510670300) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2387 | Buy Now |
DISTI #
MOL51067-0300
|
Interstate Connecting Components | 3CKT 3.5MM W TO B HOUSING, NAT | 8840 |
|
$0.1878 / $0.2002 | Buy Now |
Part Details for 0510670300
0510670300 CAD Models
0510670300 Part Data Attributes:
|
0510670300
Molex
Buy Now
Datasheet
|
Compare Parts:
0510670300
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0510670300
This table gives cross-reference parts and alternative options found for 0510670300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510670300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-57-9703 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0510670300 vs 50-57-9703 |
49627-0382 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0510670300 vs 49627-0382 |
1470201-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0510670300 vs 1470201-3 |
70066-0387 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0510670300 vs 70066-0387 |
MMSS-03-22-L-30.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0510670300 vs MMSS-03-22-L-30.00-S-K |
2110992-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0510670300 vs 2110992-3 |