-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 1.25A, 600VAC, 250VDC, 60A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 728 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 1120 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | FUSE,1.25A,600V,SLOW BLOW,SMD,4012-CASE | 50 |
|
$0.6840 / $1.1400 | Buy Now |
|
Quest Components | FUSE,1.25A,600V,SLOW BLOW,SMD,4012-CASE | 896 |
|
$0.3250 / $1.2500 | Buy Now |
DISTI #
04611.25
|
TTI | Surface Mount Fuses 1.25A 600V SILVER PLATED TeleLink RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.6690 | Buy Now |
|
NexGen Digital | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04611.25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04611.25
Littelfuse Inc
Electric Fuse, Slow Blow, 1.25A, 600VAC, 250VDC, 60A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 600 V: 60 A, JOULE-INTEGRAL-NOM AT 250 VDC: 22.2 | |
Blow Characteristic | SLOW | |
Body Breadth | 3.12 mm | |
Body Height | 3.12 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 16 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 60 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 04611.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04611.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04611.25ER | Electric Fuse, Slow Blow, 1.25A, 600VAC, 60A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 04611.25 vs 04611.25ER |
4611.25 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 1.25A, 600VAC, 250VDC, 60A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 04611.25 vs 4611.25 |