Part Details for 4611.25 by Littelfuse Inc
Overview of 4611.25 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4611.25
4611.25 CAD Models
4611.25 Part Data Attributes:
|
4611.25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
4611.25
Littelfuse Inc
Electric Fuse, SLOW BLOW ELECTRIC FUSE, 1.25A, 600VAC, 250VDC, 60A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 V: 60 A, JOULE-INTEGRAL-NOM AT 250 VDC: 22.2 | |
Blow Characteristic | SLOW | |
Body Breadth | 3.12 mm | |
Body Height | 3.12 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 16 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 60 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 4611.25
This table gives cross-reference parts and alternative options found for 4611.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4611.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04611.25 | Electric Fuse, Slow Blow, 1.25A, 600VAC, 250VDC, 60A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 4611.25 vs 04611.25 |