-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 1.25A, 600VAC, 60A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C6800
|
Newark | Fuse, Smd, 1.25A, Slow Blow, Fuse Current:1.25A, Blow Characteristic:Slow Blow, Voltage Rating Vac:600Vac, Voltage Rating Vdc:-, Fuse Case Style:4012, Product Range:Telelink 461 Series, Breaking Capacity Current Ac:60A Rohs Compliant: Yes |Littelfuse 04611.25ER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4748 |
|
$0.7280 | Buy Now |
DISTI #
98K9460
|
Newark | Fuse, Smd, Nano2, 1.25A, Fuse Current:1.25A, Product Range:Telelink Series, Voltage Rating Vac:600Vac, Voltage Rating V Dc:-, Blow Characteristic:Slow Blow, Fuse Case Style:Smd, Breaking Capacity Current Ac:60A, Breaking Capacity Rohs Compliant: Yes |Littelfuse 04611.25ER Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7853 |
|
$1.0400 / $2.0400 | Buy Now |
DISTI #
28X4603
|
Newark | Fuse, Smd, 1.25A, Slow Blow, Fuse Current:1.25A, Blow Characteristic:Slow Blow, Voltage Rating Vac:600Vac, Voltage Rating Vdc:-, Fuse Case Style:4012, Product Range:Telelink 461 Series, Breaking Capacity Current Ac:60A Rohs Compliant: Yes |Littelfuse 04611.25ER Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8390 / $1.0100 | Buy Now |
DISTI #
F1550CT-ND
|
DigiKey | FUSE BRD MNT 1.25A 600VAC/80VDC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2562 In Stock |
|
$0.8185 / $1.8800 | Buy Now |
DISTI #
576-04611.25ER
|
Mouser Electronics | Surface Mount Fuses 600VAC 1.25A .104ohms 461 NANO2 RoHS: Compliant | 10051 |
|
$0.5060 / $1.6000 | Buy Now |
DISTI #
70184364
|
RS | Fuse, 1.25A Non-Resettable, Surface Mount, 600 V | Littelfuse 04611.25ER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4990 |
|
$1.6600 / $2.0800 | Buy Now |
|
Future Electronics | 461 Series Slo Blo 600 V 1.25 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 140000Reel |
|
$0.4950 / $0.5350 | Buy Now |
|
Future Electronics | 461 Series Slo Blo 600 V 1.25 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000Reel |
|
$0.4950 / $0.5350 | Buy Now |
|
Future Electronics | 461 Series Slo Blo 600 V 1.25 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 700Cut Tape/Mini-Reel |
|
$0.8800 / $1.1900 | Buy Now |
|
Future Electronics | 461 Series Slo Blo 600 V 1.25 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4950 / $0.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04611.25ER
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04611.25ER
Littelfuse Inc
Electric Fuse, Slow Blow, 1.25A, 600VAC, 60A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 100 A | |
Blow Characteristic | SLOW | |
Body Breadth | 3.12 mm | |
Body Height | 3.12 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 4012 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 16 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 60 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 04611.25ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04611.25ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04611.25 | Electric Fuse, Slow Blow, 1.25A, 600VAC, 250VDC, 60A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 04611.25ER vs 04611.25 |