Part Details for 0402YD273MAT9A by Kyocera AVX Components
Overview of 0402YD273MAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402YD273MAT9A
0402YD273MAT9A CAD Models
0402YD273MAT9A Part Data Attributes
|
0402YD273MAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YD273MAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | X5R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402YD273MAT9A
This table gives cross-reference parts and alternative options found for 0402YD273MAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YD273MAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402YD273MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YD273MAT9A vs 0402YD273MAT4A |
NMC0402X5R273M16TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP, LEAD FREE | NIC Components Corp | 0402YD273MAT9A vs NMC0402X5R273M16TRP10F |
VJ0402G273MNJAB2L | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | 0402YD273MAT9A vs VJ0402G273MNJAB2L |
NMC0402X5R273M16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402YD273MAT9A vs NMC0402X5R273M16TRPLPF |
NMC0402X5R273M16TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 0402YD273MAT9A vs NMC0402X5R273M16TRPLP |
NMC0402X5R273M16TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 0402YD273MAT9A vs NMC0402X5R273M16TRP10 |
VJ0402G273MFJAB68 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Vitramon | 0402YD273MAT9A vs VJ0402G273MFJAB68 |
NMC0402X5R273M16TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 0402YD273MAT9A vs NMC0402X5R273M16TRPLP10 |
0402YD273MAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 16V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | 0402YD273MAT9A vs 0402YD273MAT2A |
NMC0402X5R273M16TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP, LEAD FREE | NIC Components Corp | 0402YD273MAT9A vs NMC0402X5R273M16TRPLP10F |