Part Details for NMC0402X5R273M16TRP10F by NIC Components Corp
Overview of NMC0402X5R273M16TRP10F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0402X5R273M16TRP10F
NMC0402X5R273M16TRP10F CAD Models
NMC0402X5R273M16TRP10F Part Data Attributes
|
NMC0402X5R273M16TRP10F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X5R273M16TRP10F
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Total Weight | 1.34 | |
Category CO2 Kg | 3.7 | |
CO2 | 4.958 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402X5R273M16TRP10F
This table gives cross-reference parts and alternative options found for NMC0402X5R273M16TRP10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X5R273M16TRP10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X5R273M16TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | NMC0402X5R273M16TRP10F vs NMC0402X5R273M16TRP10 |
0402YD273MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X5R273M16TRP10F vs 0402YD273MAT4A |
0402YD273MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X5R273M16TRP10F vs 0402YD273MAT7A |
NMC0402X5R273M16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | NMC0402X5R273M16TRP10F vs NMC0402X5R273M16TRP |
NMC0402X5R273M16TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | NMC0402X5R273M16TRP10F vs NMC0402X5R273M16TRPLP |
NMC0402X5R273M16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0402X5R273M16TRP10F vs NMC0402X5R273M16TRPLPF |
VJ0402G273MFJAB68 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Vitramon | NMC0402X5R273M16TRP10F vs VJ0402G273MFJAB68 |
NMC0402X5R273M16TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | NMC0402X5R273M16TRP10F vs NMC0402X5R273M16TRPLP10 |
0402YD273MAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 16V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | NMC0402X5R273M16TRP10F vs 0402YD273MAT2A |
MC02MTX160273 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Viking Tech Corp | NMC0402X5R273M16TRP10F vs MC02MTX160273 |