Part Details for NMC0402X5R273M16TRP10 by NIC Components Corp
Overview of NMC0402X5R273M16TRP10 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0402X5R273M16TRP10
NMC0402X5R273M16TRP10 CAD Models
NMC0402X5R273M16TRP10 Part Data Attributes
|
NMC0402X5R273M16TRP10
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X5R273M16TRP10
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402X5R273M16TRP10
This table gives cross-reference parts and alternative options found for NMC0402X5R273M16TRP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X5R273M16TRP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402YD273MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X5R273M16TRP10 vs 0402YD273MAT4A |
0402YD273MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X5R273M16TRP10 vs 0402YD273MAT7A |
NMC0402X5R273M16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | NMC0402X5R273M16TRP10 vs NMC0402X5R273M16TRP |
NMC0402X5R273M16TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | NMC0402X5R273M16TRP10 vs NMC0402X5R273M16TRPLP |
NMC0402X5R273M16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0402X5R273M16TRP10 vs NMC0402X5R273M16TRPLPF |
VJ0402G273MFJAB68 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Vitramon | NMC0402X5R273M16TRP10 vs VJ0402G273MFJAB68 |
NMC0402X5R273M16TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.027uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | NMC0402X5R273M16TRP10 vs NMC0402X5R273M16TRPLP10 |
0402YD273MAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 16V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | NMC0402X5R273M16TRP10 vs 0402YD273MAT2A |
MC02MTX160273 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Viking Tech Corp | NMC0402X5R273M16TRP10 vs MC02MTX160273 |
NMC0402X5R273M16TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP, LEAD FREE | NIC Components Corp | NMC0402X5R273M16TRP10 vs NMC0402X5R273M16TRPLP10F |