0402YA3R3DA12A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP

Overview of 0402YA3R3DA12A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 0402YA3R3DA12A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402YA3R3DA12A by Kyocera AVX Components

0402YA3R3DA12A
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.56 mm
JESD-609 Code
e4
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
15.1515%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
15.1515%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 0402YA3R3DA12A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 0402YA3R3DA12A

This table gives cross-reference parts and alternative options found for 0402YA3R3DA12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA3R3DA12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC02YA3R3DZB9AA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402YA3R3DA12A vs BC02YA3R3DZB9AA0
0402N3R3D160PH-HK Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Knowles Capacitors 0402YA3R3DA12A vs 0402N3R3D160PH-HK
BC02YA3R3DZT9AA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402YA3R3DA12A vs BC02YA3R3DZT9AA1
BC02YA3R3DZT3AA3 Ceramic Capacitor, Ceramic, Kyocera AVX Components 0402YA3R3DA12A vs BC02YA3R3DZT3AA3
VJ0402A3R3DCJAJ Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Vishay Intertechnologies 0402YA3R3DA12A vs VJ0402A3R3DCJAJ
0402RN3R3D160NGT Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Knowles Capacitors 0402YA3R3DA12A vs 0402RN3R3D160NGT
AU02YA3R3DAG4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Kyocera AVX Components 0402YA3R3DA12A vs AU02YA3R3DAG4A
MC0402COG3R3D160NB Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Metuchen Capacitors Inc 0402YA3R3DA12A vs MC0402COG3R3D160NB
0402N3R3D160DH-HK Ceramic Capacitor, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Knowles Capacitors 0402YA3R3DA12A vs 0402N3R3D160DH-HK
0402N3R3D160ST Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, Knowles Capacitors 0402YA3R3DA12A vs 0402N3R3D160ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402YA3R3DA12A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402YA3R3DA12A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 0402YA3R3DA12A would you like to use for your alert(s)?
  • Please alert me when 0402YA3R3DA12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402YA3R3DA12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402YA3R3DA12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402YA3R3DA12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402YA3R3DA12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402YA3R3DA12A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: