Part Details for 0402PA-0N8XJBW by Coilcraft Inc
Overview of 0402PA-0N8XJBW by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402PA-0N8XJBW
0402PA-0N8XJBW CAD Models
0402PA-0N8XJBW Part Data Attributes:
|
0402PA-0N8XJBW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402PA-0N8XJBW
Coilcraft Inc
General Purpose Inductor, 0.78uH, 5%, 1 Element, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 0.78 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 1.86 A | |
Self Resonance Frequency | 15200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 900 MHz | |
Tolerance | 5% |
Alternate Parts for 0402PA-0N8XJBW
This table gives cross-reference parts and alternative options found for 0402PA-0N8XJBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402PA-0N8XJBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402PA-0N8XJBU | General Purpose Inductor, 0.78uH, 5%, 1 Element, SMD, CHIP | Coilcraft Inc | 0402PA-0N8XJBW vs 0402PA-0N8XJBU |