0402PA-0N8XJBW vs 0402PA-0N8XJBU feature comparison

0402PA-0N8XJBW Coilcraft Inc

Buy Now Datasheet

0402PA-0N8XJBU Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.018 Ω 0.018 Ω
Inductance-Nom (L) 0.78 µH 0.78 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 35 35
Rated Current-Max 1.86 A 1.86 A
Self Resonance Frequency 15200 MHz 15200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 900 MHz 900 MHz
Tolerance 5% 5%
Base Number Matches 1 1