Datasheets
0402PA-0N8XJBU by: Coilcraft Inc

General Purpose Inductor, 0.78uH, 5%, 1 Element, SMD, CHIP

Part Details for 0402PA-0N8XJBU by Coilcraft Inc

Overview of 0402PA-0N8XJBU by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0402PA-0N8XJBU

0402PA-0N8XJBU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0402PA-0N8XJBU Part Data Attributes:

0402PA-0N8XJBU Coilcraft Inc
Buy Now Datasheet
Compare Parts:
0402PA-0N8XJBU Coilcraft Inc General Purpose Inductor, 0.78uH, 5%, 1 Element, SMD, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer COILCRAFT INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 0.018 Ω
Inductance-Nom (L) 0.78 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Quality Factor-Min (at L-nom) 35
Rated Current-Max 1.86 A
Self Resonance Frequency 15200 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 900 MHz
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402PA-0N8XJBU by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402PA-0N8XJBU by Coilcraft Inc

  • Please alert me when 0402PA-0N8XJBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0402PA-0N8XJBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402PA-0N8XJBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0402PA-0N8XJBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402PA-0N8XJBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402PA-0N8XJBU by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: