Part Details for 0327010.YX2S by Littelfuse Inc
Overview of 0327010.YX2S by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0327010.YX2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0494
|
Newark | Fuse - Micro2 Blade 32V Ag 10A 4000 Pc/ Bulk |Littelfuse 0327010.YX2S Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
F11398-ND
|
DigiKey | FUSE AUTO 10A 32VDC BLADE MICRO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2586 In Stock |
|
$0.1375 / $0.3400 | Buy Now |
DISTI #
576-0327010.YX2S
|
Mouser Electronics | Automotive Fuses 10A 102mV 32V Blade RoHS: Compliant | 7165 |
|
$0.1370 / $0.3400 | Buy Now |
DISTI #
V79:2366_25844296
|
Arrow Electronics | Fuse Blade 10A 32V Holder Quick Connect 9.1 X 3.8 X 7.9mm Polyamide 66 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2006 | Americas - 550 |
|
$0.0953 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0Bulk |
|
$0.1429 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0877 / $0.1353 | Buy Now | |
DISTI #
55038480
|
Verical | Fuse Blade 10A 32V Holder Quick Connect 9.1 X 3.8 X 7.9mm Polyamide 66 Bulk RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2006 | Americas - 550 |
|
$0.0953 / $0.1220 | Buy Now |
DISTI #
0327010.YX2S
|
TTI | Automotive Fuses 10A 102mV 32V Blade Min Qty: 4000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1070 | Buy Now |
|
Ameya Holding Limited | FUSE AUTO 10A 32VDC BLADE MICRO | 223 |
|
RFQ | |
|
LCSC | 32V 10A - Automotive Fuses ROHS | 85 |
|
$0.1202 / $0.2112 | Buy Now |
Part Details for 0327010.YX2S
0327010.YX2S CAD Models
0327010.YX2S Part Data Attributes:
|
0327010.YX2S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0327010.YX2S
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 90 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0327010.YX2S
This table gives cross-reference parts and alternative options found for 0327010.YX2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0327010.YX2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGA-V-10 | Electric Fuse, Fast Blow, 10A, 32VAC, 1000A (IR), Through Hole | Cooper Industries | 0327010.YX2S vs AGA-V-10 |
0337010.LXS | Electric Fuse, | Littelfuse Inc | 0327010.YX2S vs 0337010.LXS |
BK/MDL-BV-10-R | Electric Fuse, Time Lag Blow, 10A, 1000A (IR), | Eaton Corporation | 0327010.YX2S vs BK/MDL-BV-10-R |
0337010.PXS | Electric Fuse, 10A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0327010.YX2S vs 0337010.PXS |
0327010 | Electric Fuse, 10A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0327010.YX2S vs 0327010 |