Part Details for 0337010.PXS by Littelfuse Inc
Overview of 0337010.PXS by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0337010.PXS
0337010.PXS CAD Models
0337010.PXS Part Data Attributes:
|
0337010.PXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0337010.PXS
Littelfuse Inc
Electric Fuse, 10A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 4.2 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 14.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 89 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0337010.PXS
This table gives cross-reference parts and alternative options found for 0337010.PXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0337010.PXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0327010.YX2S | Electric Fuse, | Littelfuse Inc | 0337010.PXS vs 0327010.YX2S |
0327010 | Electric Fuse, 10A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0337010.PXS vs 0327010 |
0327010.LXS | Electric Fuse, | Littelfuse Inc | 0337010.PXS vs 0327010.LXS |
10-1001 | Electric Fuse, | Littelfuse Inc | 0337010.PXS vs 10-1001 |
0327010.UXS | Electric Fuse, | Littelfuse Inc | 0337010.PXS vs 0327010.UXS |
297010 | Electric Fuse, Fast Blow, 10A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0337010.PXS vs 297010 |
BK/MDL-BV-10-R | Electric Fuse, Time Lag Blow, 10A, 1000A (IR), | Eaton Corporation | 0337010.PXS vs BK/MDL-BV-10-R |