Part Details for AGA-V-10 by Cooper Industries
Overview of AGA-V-10 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for AGA-V-10
AGA-V-10 CAD Models
AGA-V-10 Part Data Attributes:
|
AGA-V-10
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
AGA-V-10
Cooper Industries
Electric Fuse, Fast Blow, 10A, 32VAC, 1000A (IR), Through Hole
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 15.9 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for AGA-V-10
This table gives cross-reference parts and alternative options found for AGA-V-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGA-V-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0327010.YX2S | Electric Fuse, | Littelfuse Inc | AGA-V-10 vs 0327010.YX2S |
0327010 | Electric Fuse, 10A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | AGA-V-10 vs 0327010 |
0327010.LXS | Electric Fuse, | Littelfuse Inc | AGA-V-10 vs 0327010.LXS |
10-1001 | Electric Fuse, | Littelfuse Inc | AGA-V-10 vs 10-1001 |
0327010.UXS | Electric Fuse, | Littelfuse Inc | AGA-V-10 vs 0327010.UXS |
297010 | Electric Fuse, Fast Blow, 10A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | AGA-V-10 vs 297010 |
BK/MDL-BV-10-R | Electric Fuse, Time Lag Blow, 10A, 1000A (IR), | Eaton Corporation | AGA-V-10 vs BK/MDL-BV-10-R |