Part Details for 0297015WXNV by Littelfuse Inc
Overview of 0297015WXNV by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0297015WXNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MINI BLADE FUSE RATED 32V Electric Fuse, 15A, 32VDC, Inline/holder RoHS: Not Compliant | Europe - 11960 |
|
RFQ |
Part Details for 0297015WXNV
0297015WXNV CAD Models
0297015WXNV Part Data Attributes:
|
0297015WXNV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297015WXNV
Littelfuse Inc
Electric Fuse, 15A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000A | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 270 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0297015WXNV
This table gives cross-reference parts and alternative options found for 0297015WXNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297015WXNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATM-15LP | Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder | Cooper Industries | 0297015WXNV vs ATM-15LP |
ATM-15 | Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | 0297015WXNV vs ATM-15 |
297015 | Electric Fuse, Fast Blow, 15A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297015WXNV vs 297015 |
0297015.H | Electric Fuse, 15A, 1000A (IR), MINI, | Littelfuse Inc | 0297015WXNV vs 0297015.H |
0297015.WXNV | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, MINI, ROHS COMPLIANT | Littelfuse Inc | 0297015WXNV vs 0297015.WXNV |